LMR-400-DB-4310M-SM(QTY:13M)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-DB-4310M-SM(QTY:12M)

DigiKey Part Number
4613-LMR-400-DB-4310M-SM(QTY:12M)-ND
Manufacturer
Manufacturer Product Number
LMR-400-DB-4310M-SM(QTY:12M)
Description
COAX CBL 4.1/30 TO SMA 39.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.1/30 to SMA LMR 400 472.4" (12.0m) 39.4'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
4.1/30 to SMA
1st Connector
4.1/30 Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
472.4" (12.0m) 39.4'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,344.73000$1,344.73
10$1,234.21500$12,342.15
25$1,128.42600$28,210.65