
LMR-195-UF-NM-TFBH(QTY:20Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-UF-NM-TFBH(QTY:20Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-UF-NM-TFBH(QTY:20Ft) |
Description | COAX CBL N-TYPE TO TNC 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC LMR 195 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $911.04000 | $911.04 |
10 | $836.20200 | $8,362.02 |
25 | $764.52520 | $19,113.13 |