LMR-195-1meter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-195-UF-1FT

DigiKey Part Number
4613-LMR-195-UF-1FT-ND
Manufacturer
Manufacturer Product Number
LMR-195-UF-1FT
Description
CABLE COAXIAL LMR-195 1'
Customer Reference
Detailed Description
Coaxial Cable LMR-195 1.0' (0.30m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
LMR-195
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
1.0' (0.30m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.110" (2.79mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
74.0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,444
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$12.98000$12.98
10$11.34400$113.44
25$10.80040$270.01
100$10.17870$1,017.87
500$9.24630$4,623.15
1,000$7.92540$7,925.40
2,500$7.45920$18,648.00
5,000$7.14840$35,742.00
10,000$6.99300$69,930.00