
LMR-100-SMRA-SM(QTY:15ft) | |
---|---|
DigiKey Part Number | 4613-LMR-100-SMRA-SM(QTY:15ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-100-SMRA-SM(QTY:15ft) |
Description | COAX CBL SMA TO SMA 15' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 100 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $493.13000 | $493.13 |
10 | $452.62900 | $4,526.29 |
25 | $413.83440 | $10,345.86 |