Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UF5406GP-BP | |
|---|---|
DigiKey Part Number | 353-UF5406GP-BP-ND |
Manufacturer | |
Manufacturer Product Number | UF5406GP-BP |
Description | DIODE STANDARD 600V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HER306G-TP | MCC (Micro Commercial Components) | 0 | HER306G-TP-ND | $1.49309 | Parametric Equivalent |
| UF5406GP-AP | MCC (Micro Commercial Components) | 0 | UF5406GP-AP-ND | $0.93048 | Parametric Equivalent |
| UF5406GP-TP | MCC (Micro Commercial Components) | 0 | UF5406GP-TP-ND | $2.47604 | Parametric Equivalent |
| HER306G | Taiwan Semiconductor Corporation | 2,459 | 1801-HER306GCT-ND | $7.48000 | Parametric Equivalent |
| HER306G-K | Taiwan Semiconductor Corporation | 0 | 1801-HER306G-KTR-ND | $1.36701 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.93048 | $11,165.76 |




