



TBS22M-TP | |
|---|---|
DigiKey Part Number | 353-TBS22M-TPTR-ND - Tape & Reel (TR) 353-TBS22M-TPCT-ND - Cut Tape (CT) 353-TBS22M-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBS22M-TP |
Description | BRIDGE RECT 1P 1KV 2.2A 4-TBS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-TBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2.2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $2.92100 | $29.21 |
| 100 | $1.86420 | $186.42 |
| 500 | $1.40668 | $703.34 |
| 1,000 | $1.25877 | $1,258.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07072 | $3,212.16 |
| 6,000 | $0.97595 | $5,855.70 |
| 9,000 | $0.92763 | $8,348.67 |
| 15,000 | $0.87333 | $13,099.95 |
| 21,000 | $0.84117 | $17,664.57 |
| 30,000 | $0.80992 | $24,297.60 |
| 75,000 | $0.76486 | $57,364.50 |


