Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-TBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-TBS
Micro Commercial Components Corporate Video

TBS20J-TP

DigiKey Part Number
TBS20J-TPMSTR-ND - Tape & Reel (TR)
TBS20J-TPMSCT-ND - Cut Tape (CT)
TBS20J-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBS20J-TP
Description
BRIDGE RECT 1PHASE 600V 2A 4-TBS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-TBS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-TBS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.24000$4.24
10$2.63500$26.35
100$1.67490$167.49
500$1.25870$629.35
1,000$1.12440$1,124.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.95343$2,860.29
6,000$0.86724$5,203.44
9,000$0.82330$7,409.70
15,000$0.77393$11,608.95
21,000$0.74468$15,638.28
30,000$0.71625$21,487.50
75,000$0.66288$49,716.00
Manufacturers Standard Package