
SS16FLQ-TP | |
|---|---|
DigiKey Part Number | 353-SS16FLQ-TPTR-ND - Tape & Reel (TR) 353-SS16FLQ-TPCT-ND - Cut Tape (CT) 353-SS16FLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16FLQ-TP |
Description | DIODE SCHOTTKY 60V 1A DO221AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.39900 | $23.99 |
| 100 | $1.37720 | $137.72 |
| 500 | $1.02814 | $514.07 |
| 1,000 | $0.91530 | $915.30 |
| 2,000 | $0.82030 | $1,640.60 |
| 5,000 | $0.73356 | $3,667.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.68654 | $6,865.40 |
| 20,000 | $0.62005 | $12,401.00 |
| 30,000 | $0.54190 | $16,257.00 |
| 70,000 | $0.52372 | $36,660.40 |
| 100,000 | $0.50991 | $50,991.00 |

