
SS120FLQ-TP | |
---|---|
DigiKey Part Number | 353-SS120FLQ-TPTR-ND - Tape & Reel (TR) 353-SS120FLQ-TPCT-ND - Cut Tape (CT) 353-SS120FLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS120FLQ-TP |
Description | DIODE SCHOTTKY 200V 1A DO221AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.50300 | $25.03 |
100 | $1.61100 | $161.10 |
500 | $1.20912 | $604.56 |
1,000 | $1.07922 | $1,079.22 |
2,000 | $0.96973 | $1,939.46 |
5,000 | $0.85107 | $4,255.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.88017 | $8,801.70 |
20,000 | $0.75076 | $15,015.20 |
30,000 | $0.62820 | $18,846.00 |
50,000 | $0.62769 | $31,384.50 |