


SK320AQ-LTP | |
---|---|
DigiKey Part Number | 353-SK320AQ-LTPTR-ND - Tape & Reel (TR) 353-SK320AQ-LTPCT-ND - Cut Tape (CT) 353-SK320AQ-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK320AQ-LTP |
Description | DIODE SCHOTTKY 200V 3A DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.84800 | $28.48 |
100 | $1.86620 | $186.62 |
500 | $1.40750 | $703.75 |
1,000 | $1.21908 | $1,219.08 |
2,000 | $1.13462 | $2,269.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.96446 | $4,822.30 |
10,000 | $0.87259 | $8,725.90 |
15,000 | $0.83947 | $12,592.05 |
25,000 | $0.79702 | $19,925.50 |
50,000 | $0.76947 | $38,473.50 |