


SR202-TP | |
|---|---|
DigiKey Part Number | SR202-TPTR-ND - Tape & Reel (TR) SR202-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR202-TP |
Description | DIODE SCHOTTKY 20V 2A DO41 |
Customer Reference | |
Detailed Description | Diode 20 V 2A Through Hole DO-41 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.02300 | $20.23 |
| 100 | $1.13970 | $113.97 |
| 500 | $0.91652 | $458.26 |
| 1,000 | $0.77587 | $775.87 |
| 2,000 | $0.75458 | $1,509.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.63449 | $3,172.45 |
| 10,000 | $0.50583 | $5,058.30 |
| 15,000 | $0.49390 | $7,408.50 |
| 25,000 | $0.48402 | $12,100.50 |
| 35,000 | $0.47420 | $16,597.00 |
| 50,000 | $0.45892 | $22,946.00 |

