
SMPA845L-TP | |
---|---|
DigiKey Part Number | 353-SMPA845L-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMPA845L-TP |
Description | DIODE SCHOTTKY 45V 8A SMPA |
Customer Reference | |
Detailed Description | Diode 45 V 8A Surface Mount SMPA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | 320pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |