
MA10EB045 | |
---|---|
DigiKey Part Number | 478-MA10EB045TR-ND - Tape & Reel (TR) 478-MA10EB045CT-ND - Cut Tape (CT) 478-MA10EB045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA10EB045 |
Description | DIODE SCHOTTKY 45V 10A DO221BC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount DO-221BC (MA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (MA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
10 | $8.90100 | $89.01 |
100 | $5.96360 | $596.36 |
500 | $4.70276 | $2,351.38 |
1,000 | $4.29723 | $4,297.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.83554 | $5,506.62 |
6,000 | $1.68825 | $10,129.50 |
9,000 | $1.61321 | $14,518.89 |
15,000 | $1.52888 | $22,933.20 |
21,000 | $1.47895 | $31,057.95 |
30,000 | $1.43693 | $43,107.90 |