
SMHE5.0A-TP | |
---|---|
DigiKey Part Number | 353-SMHE5.0A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMHE5.0A-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 16.3A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.46185 | $1,154.62 |
5,000 | $0.41383 | $2,069.15 |
7,500 | $0.38933 | $2,919.97 |
12,500 | $0.36178 | $4,522.25 |
17,500 | $0.34545 | $6,045.38 |
25,000 | $0.32958 | $8,239.50 |
62,500 | $0.29471 | $18,419.38 |
125,000 | $0.27316 | $34,145.00 |
250,000 | $0.25659 | $64,147.50 |