SMH5.0A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.81085
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3,000
Unit Price: $5.91000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,940
Unit Price: $2.96000
Datasheet
SOD 123HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123HL
SOD 123HL

SMH5.0A-TP

DigiKey Part Number
353-SMH5.0A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMH5.0A-TP
Description
TVS DIODE 5VWM 9.2VC SOD123HL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.74A Ipp Tvs Diode Surface Mount SOD-123HL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
21.74A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123H
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.71042$1,776.05
5,000$0.64128$3,206.40
7,500$0.60602$4,545.15
12,500$0.56637$7,079.63
17,500$0.54288$9,500.40
25,000$0.52005$13,001.25
62,500$0.46992$29,370.00
125,000$0.44339$55,423.75
Manufacturers Standard Package