


SM4H5.0A-TP | |
---|---|
DigiKey Part Number | 353-SM4H5.0A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4H5.0A-TP |
Description | TVS DIODE 5VWM 9.2VC SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.38A Ipp Tvs Diode Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.38A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.81085 | $2,027.12 |
5,000 | $0.73360 | $3,668.00 |
7,500 | $0.69423 | $5,206.73 |
12,500 | $0.64996 | $8,124.50 |
17,500 | $0.62374 | $10,915.45 |
25,000 | $0.59825 | $14,956.25 |
62,500 | $0.54229 | $33,893.12 |
125,000 | $0.52345 | $65,431.25 |