


SMD1150PLHE3-TP | |
---|---|
DigiKey Part Number | 353-SMD1150PLHE3-TPTR-ND - Tape & Reel (TR) 353-SMD1150PLHE3-TPCT-ND - Cut Tape (CT) 353-SMD1150PLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1150PLHE3-TP |
Description | DIODE SCHOTTKY 150V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.93800 | $19.38 |
100 | $1.21770 | $121.77 |
500 | $0.90518 | $452.59 |
1,000 | $0.80427 | $804.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.69472 | $1,736.80 |
5,000 | $0.62684 | $3,134.20 |
7,500 | $0.59224 | $4,441.80 |
12,500 | $0.55333 | $6,916.62 |
17,500 | $0.53028 | $9,279.90 |
25,000 | $0.50787 | $12,696.75 |
62,500 | $0.45867 | $28,666.88 |
125,000 | $0.43108 | $53,885.00 |