


SMD110PLQ-TP | |
|---|---|
DigiKey Part Number | 353-SMD110PLQ-TPTR-ND - Tape & Reel (TR) 353-SMD110PLQ-TPCT-ND - Cut Tape (CT) 353-SMD110PLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD110PLQ-TP |
Description | DIODE SCHOTTKY 100V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.81900 | $18.19 |
| 100 | $1.41790 | $141.79 |
| 500 | $1.05946 | $529.73 |
| 1,000 | $0.93178 | $931.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.70039 | $1,750.97 |
| 5,000 | $0.54662 | $2,733.10 |
| 7,500 | $0.53030 | $3,977.25 |



