Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar



SMCJ22CA-TP | |
|---|---|
DigiKey Part Number | SMCJ22CA-TPMSTR-ND - Tape & Reel (TR) SMCJ22CA-TPMSCT-ND - Cut Tape (CT) SMCJ22CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ22CA-TP |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 42.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ22CA-13 | Diodes Incorporated | 0 | SMCJ22CA-13-ND | $4.31629 | Direct |
| SMCJ22CA-E3/57T | Vishay General Semiconductor - Diodes Division | 2,883 | SMCJ22CA-E3/57TGICT-ND | $11.76000 | Direct |
| SMCJ22CA-HR | Littelfuse Inc. | 0 | SMCJ22CA-HR-ND | $146.23582 | Direct |
| SMCJ22CA-HRA | Littelfuse Inc. | 0 | SMCJ22CA-HRA-ND | $132.94166 | Direct |
| SMCJ22CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ22CA-M3/57T-ND | $2.71960 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.17700 | $41.77 |
| 100 | $2.68430 | $268.43 |
| 500 | $2.04106 | $1,020.53 |
| 1,000 | $1.83348 | $1,833.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.56957 | $4,708.71 |
| 6,000 | $1.43657 | $8,619.42 |
| 9,000 | $1.36880 | $12,319.20 |
| 15,000 | $1.29264 | $19,389.60 |
| 21,000 | $1.24754 | $26,198.34 |
| 30,000 | $1.20371 | $36,111.30 |








