Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar



SMCJ22CAHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ22CAHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ22CAHE3/9AT |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ22CAHE3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 42.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ22CA-E3/57T | Vishay General Semiconductor - Diodes Division | 2,883 | SMCJ22CA-E3/57TGICT-ND | $11.76000 | Direct |
| SMCJ22CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ22CA-M3/57T-ND | $2.54037 | Direct |
| SMCJ22CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMCJ22CAHE3_A/I-ND | $3.43623 | Direct |
| SMCJ22CA | Taiwan Semiconductor Corporation | 3,000 | SMCJ22CAFSCT-ND | $8.63000 | Direct |
| SMCJ22CA | Bourns Inc. | 15,382 | SMCJ22CABCT-ND | $8.96000 | Direct |









