SMCJ130A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.69605
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.71811
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $103.37086
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.44401
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,923
Unit Price: $15.88000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $7.41888
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.40336
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,260
Unit Price: $7.94000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.71572
Datasheet

Similar


Bourns Inc.
In Stock: 10,944
Unit Price: $6.45000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.80937
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $1.67461
Datasheet
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB

SMCJ130A-TP

DigiKey Part Number
353-SMCJ130A-TPTR-ND - Tape & Reel (TR)
353-SMCJ130A-TPCT-ND - Cut Tape (CT)
353-SMCJ130A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ130A-TP
Description
TVS DIODE 130VWM 209VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.62000$6.62
10$4.11700$41.17
100$2.66390$266.39
500$2.03572$1,017.86
1,000$1.83329$1,833.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.57580$4,727.40
6,000$1.44609$8,676.54
9,000$1.38000$12,420.00
15,000$1.30574$19,586.10
21,000$1.26178$26,497.38
30,000$1.22535$36,760.50
Manufacturers Standard Package