

SMCJ1.5KE16A-TP | |
---|---|
DigiKey Part Number | SMCJ1.5KE16A-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE16A-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE16A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE16A-TP |
Description | TVS DIODE 13.6VWM 22.5V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 67.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 67.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.77700 | $37.77 |
100 | $2.58650 | $258.65 |
500 | $2.03632 | $1,018.16 |
1,000 | $1.86390 | $1,863.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.77358 | $5,320.74 |
6,000 | $1.73811 | $10,428.66 |
9,000 | $1.56228 | $14,060.52 |
15,000 | $1.48039 | $22,205.85 |
21,000 | $1.43191 | $30,070.11 |
30,000 | $1.41640 | $42,492.00 |