


SMCJ1.5KE120CA-TP | |
---|---|
DigiKey Part Number | SMCJ1.5KE120CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE120CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE120CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE120CA-TP |
Description | TVS DIODE 102VWM 165VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 9.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.97000 | $8.97 |
10 | $5.59000 | $55.90 |
100 | $3.66160 | $366.16 |
500 | $2.83198 | $1,415.99 |
1,000 | $2.56451 | $2,564.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.22478 | $6,674.34 |
6,000 | $2.05373 | $12,322.38 |
9,000 | $1.96659 | $17,699.31 |
15,000 | $1.86869 | $28,030.35 |
21,000 | $1.85220 | $38,896.20 |