Direct



1.5SMC120CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC120CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC120CA/TR13 |
Description | TVS DIODE 102VWM 165VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 9.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.20925 | $3,627.75 |
| 6,000 | $1.10444 | $6,626.64 |
| 9,000 | $1.05101 | $9,459.09 |
| 15,000 | $0.99097 | $14,864.55 |
| 21,000 | $0.95542 | $20,063.82 |
| 30,000 | $0.92086 | $27,625.80 |
| 75,000 | $0.88648 | $66,486.00 |


