


SMBJP6KE220A-TP | |
---|---|
DigiKey Part Number | SMBJP6KE220A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE220A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE220A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE220A-TP |
Description | TVS DIODE 185VWM 328VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.69200 | $26.92 |
100 | $1.71800 | $171.80 |
500 | $1.14556 | $572.78 |
1,000 | $0.96002 | $960.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.81480 | $2,444.40 |
6,000 | $0.80674 | $4,840.44 |
9,000 | $0.60566 | $5,450.94 |
21,000 | $0.58154 | $12,212.34 |
30,000 | $0.55808 | $16,742.40 |
75,000 | $0.50660 | $37,995.00 |
150,000 | $0.49392 | $74,088.00 |