


SMBJP6KE20AQ-TP | |
---|---|
DigiKey Part Number | 353-SMBJP6KE20AQ-TPTR-ND - Tape & Reel (TR) 353-SMBJP6KE20AQ-TPCT-ND - Cut Tape (CT) 353-SMBJP6KE20AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE20AQ-TP |
Description | TVS DIODE 20VWM 27.7VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.43000 | $3.43 |
10 | $2.93300 | $29.33 |
100 | $2.04230 | $204.23 |
500 | $1.59296 | $796.48 |
1,000 | $1.32338 | $1,323.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.06197 | $3,185.91 |
6,000 | $1.02113 | $6,126.78 |
9,000 | $0.97007 | $8,730.63 |