



SMBJ5383B-TP | |
|---|---|
DigiKey Part Number | SMBJ5383B-TPMSTR-ND - Tape & Reel (TR) SMBJ5383B-TPMSCT-ND - Cut Tape (CT) SMBJ5383B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5383B-TP |
Description | DIODE ZENER 150V 5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 150 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 114 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 330 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5383B-TP | MCC (Micro Commercial Components) | 2,642 | SMBJ5383B-TPMSCT-ND | $6.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.17700 | $41.77 |
| 100 | $2.68430 | $268.43 |
| 500 | $2.04106 | $1,020.53 |
| 1,000 | $1.83348 | $1,833.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.56957 | $4,708.71 |
| 6,000 | $1.43657 | $8,619.42 |
| 9,000 | $1.36880 | $12,319.20 |
| 15,000 | $1.29264 | $19,389.60 |
| 21,000 | $1.24754 | $26,198.34 |
| 30,000 | $1.20371 | $36,111.30 |




