



SMBJ33A-TP | |
|---|---|
DigiKey Part Number | SMBJ33A-TPMSTR-ND - Tape & Reel (TR) SMBJ33A-TPMSCT-ND - Cut Tape (CT) SMBJ33A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33A-TP |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.72100 | $17.21 |
| 100 | $1.15030 | $115.03 |
| 500 | $1.01540 | $507.70 |
| 1,000 | $0.88667 | $886.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74699 | $2,240.97 |
| 6,000 | $0.74357 | $4,461.42 |
| 9,000 | $0.50207 | $4,518.63 |
| 15,000 | $0.48951 | $7,342.65 |


