SMAJ5927B-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 17,226
Unit Price: $2.89000
Datasheet

Similar


Comchip Technology
In Stock: 2
Unit Price: $6.37000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.97637
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.58525
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.39757
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.54829
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.82696
Datasheet

Similar


Diodes Incorporated
In Stock: 42,631
Unit Price: $1.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,491
Unit Price: $2.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 9,532
Unit Price: $5.54000
Datasheet
Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ5927B-TP

DigiKey Part Number
SMAJ5927BTPMSTR-ND - Tape & Reel (TR)
SMAJ5927BTPMSCT-ND - Cut Tape (CT)
SMAJ5927BTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5927B-TP
Description
DIODE ZENER 12V 1.5W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
6.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.54900$25.49
100$1.61960$161.96
500$1.25690$628.45
1,000$1.07702$1,077.02
2,000$1.05145$2,102.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.72349$5,426.18
15,000$0.70948$10,642.20
22,500$0.70902$15,952.95
37,500$0.64882$24,330.75
75,000$0.63100$47,325.00
Manufacturers Standard Package