Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMZ5927B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5927BTR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMZ5927B TR13 PBFREE |
Description | DIODE ZENER 12V 500MW SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 6.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5927B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5927BBKPBFREE-ND | $2.82343 | Parametric Equivalent |
| CMZ5927BQ TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5927BQTR13PBFREECT-ND | $0.00000 | Parametric Equivalent |
| 1SMA5927BT3G | onsemi | 14,750 | 1SMA5927BT3GOSCT-ND | $4.60000 | Similar |
| 3SMAJ5927B-TP | MCC (Micro Commercial Components) | 1,167 | 3SMAJ5927B-TPMSCT-ND | $4.03000 | Similar |
| BZG05C12TR | Vishay General Semiconductor - Diodes Division | 0 | BZG05C12TR-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.82343 | $14,117.15 |







