SMAJ4754A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 11,168
Unit Price: $2.22000
Datasheet

Direct


Diodes Incorporated
In Stock: 13,239
Unit Price: $2.80000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14,670
Unit Price: $4.03000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,150
Unit Price: $1.89000
Datasheet

Similar


onsemi
In Stock: 10,018
Unit Price: $3.04000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.90075
Datasheet

Similar


Central Semiconductor Corp
In Stock: 862
Unit Price: $15.37000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.44234
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.14090
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.52183
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.79027
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23
Unit Price: $3.37000
Datasheet
Zener Diode 39 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 1 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ4754A-TP

DigiKey Part Number
SMAJ4754A-TPTR-ND - Tape & Reel (TR)
SMAJ4754A-TPCT-ND - Cut Tape (CT)
SMAJ4754A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ4754A-TP
Description
DIODE ZENER 39V 1W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 29.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.54900$25.49
100$1.24060$124.06
500$1.03130$515.65
1,000$0.78959$789.59
2,000$0.72514$1,450.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.63651$4,773.82
15,000$0.39052$5,857.80
Manufacturers Standard Package