Similar
Similar
Similar
Similar
Similar

BZG05C39TR3 | |
|---|---|
DigiKey Part Number | BZG05C39TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C39TR3 |
Description | DIODE ZENER 39V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Power - Max 1.25 W | Package / Case |
Impedance (Max) (Zzt) 1000 Ohms | Supplier Device Package DO-214AC (SMA) |
Current - Reverse Leakage @ Vr 500 nA @ 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5939BT3G | onsemi | 1,963 | 1SMA5939BT3GOSCT-ND | $4.60000 | Similar |
| 3SMAJ5939B-TP | MCC (Micro Commercial Components) | 4,855 | 3SMAJ5939B-TPMSCT-ND | $4.03000 | Similar |
| SMAJ4754A-TP | MCC (Micro Commercial Components) | 0 | SMAJ4754A-TPCT-ND | $3.37000 | Similar |
| SMAJ5939B-TP | MCC (Micro Commercial Components) | 7,388 | 353-SMAJ5939B-TPCT-ND | $4.77000 | Similar |
| SZ1SMA5939BT3G | onsemi | 566 | SZ1SMA5939BT3GOSCT-ND | $9.45000 | Similar |



