GP12022-BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP12022-BP

DigiKey Part Number
353-GP12022-BP-ND
Manufacturer
Manufacturer Product Number
GP12022-BP
Description
DIODE STANDARD 2200V 120A TO264P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 2200 V 120A Through Hole TO-264P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2200 V
Current - Average Rectified (Io)
120A
Voltage - Forward (Vf) (Max) @ If
1.31 V @ 120 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 2200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-264P
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,522
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$116.08000$116.08
10$81.46900$814.69
100$61.95940$6,195.94
500$59.42948$29,714.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.