
SMAJ4739AQ-TP | |
---|---|
DigiKey Part Number | 353-SMAJ4739AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ4739AQ-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.96050 | $7,203.75 |
15,000 | $0.88432 | $13,264.80 |
22,500 | $0.84551 | $19,023.97 |
37,500 | $0.80190 | $30,071.25 |
52,500 | $0.77609 | $40,744.72 |
75,000 | $0.77606 | $58,204.50 |