SMA6J45AHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.69074
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.84012
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.71012
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.82746
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.91633
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.86000
Datasheet
New Product
GS1JQ-LTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J45AHE3-TP

DigiKey Part Number
353-SMA6J45AHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J45AHE3-TP
Description
IC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.48565$7,428.25
10,000$1.37092$13,709.20
15,000$1.31246$19,686.90
25,000$1.24679$31,169.75
35,000$1.23165$43,107.75
Manufacturers Standard Package