


SMA6J45AQ-13 | |
---|---|
DigiKey Part Number | 31-SMA6J45AQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J45AQ-13 |
Description | TVS DIODE 45VWM 72.7VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.91633 | $4,581.65 |
10,000 | $0.83889 | $8,388.90 |
15,000 | $0.79942 | $11,991.30 |
25,000 | $0.75507 | $18,876.75 |
35,000 | $0.72881 | $25,508.35 |
50,000 | $0.71333 | $35,666.50 |