
SMA6J36AFL-TP | |
---|---|
DigiKey Part Number | 353-SMA6J36AFL-TPTR-ND - Tape & Reel (TR) 353-SMA6J36AFL-TPCT-ND - Cut Tape (CT) 353-SMA6J36AFL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J36AFL-TP |
Description | TVS DIODE 36VWM 58.1VC DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.74200 | $27.42 |
100 | $1.74320 | $174.32 |
500 | $1.31196 | $655.98 |
1,000 | $1.17253 | $1,172.53 |
2,000 | $1.05516 | $2,110.32 |
5,000 | $0.92791 | $4,639.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.84921 | $8,492.10 |
20,000 | $0.78302 | $15,660.40 |
30,000 | $0.74930 | $22,479.00 |
50,000 | $0.71142 | $35,571.00 |
70,000 | $0.69794 | $48,855.80 |