


MMST4403HE3-TP | |
---|---|
DigiKey Part Number | 353-MMST4403HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMST4403HE3-TP |
Description | TRANS PNP 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27449 | $823.47 |
6,000 | $0.24258 | $1,455.48 |
9,000 | $0.22638 | $2,037.42 |
15,000 | $0.20820 | $3,123.00 |
21,000 | $0.19747 | $4,146.87 |
30,000 | $0.18705 | $5,611.50 |
75,000 | $0.16426 | $12,319.50 |
150,000 | $0.15024 | $22,536.00 |
300,000 | $0.13849 | $41,547.00 |