



SM4F43A-TP | |
|---|---|
DigiKey Part Number | SM4F43A-TPMSTR-ND - Tape & Reel (TR) SM4F43A-TPMSCT-ND - Cut Tape (CT) SM4F43A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4F43A-TP |
Description | TVS DIODE 43VWM 69.4VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.60600 | $36.06 |
| 100 | $2.31860 | $231.86 |
| 500 | $1.76256 | $881.28 |
| 1,000 | $1.58340 | $1,583.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.76762 | $1,919.05 |
| 5,000 | $0.69391 | $3,469.55 |
| 7,500 | $0.65633 | $4,922.47 |
| 12,500 | $0.61408 | $7,676.00 |
| 17,500 | $0.58905 | $10,308.38 |
| 25,000 | $0.56472 | $14,118.00 |
| 62,500 | $0.51131 | $31,956.88 |
| 125,000 | $0.48951 | $61,188.75 |

