Parametric Equivalent
Parametric Equivalent



SL36HL-TP | |
|---|---|
DigiKey Part Number | 353-SL36HL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL36HL-TP |
Description | DIODE SCHOTTKY 60V 3A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 165pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.84333 | $2,108.33 |
| 5,000 | $0.76362 | $3,818.10 |
| 7,500 | $0.72297 | $5,422.27 |
| 12,500 | $0.67729 | $8,466.12 |
| 17,500 | $0.65022 | $11,378.85 |
| 25,000 | $0.62391 | $15,597.75 |
| 62,500 | $0.56617 | $35,385.62 |
| 125,000 | $0.55070 | $68,837.50 |


