


SK34BHE3-LTP | |
|---|---|
DigiKey Part Number | 353-SK34BHE3-LTPTR-ND - Tape & Reel (TR) 353-SK34BHE3-LTPCT-ND - Cut Tape (CT) 353-SK34BHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34BHE3-LTP |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 210pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $4.84600 | $48.46 |
| 100 | $3.15490 | $315.49 |
| 500 | $2.42666 | $1,213.33 |
| 1,000 | $2.19186 | $2,191.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.89362 | $5,680.86 |
| 6,000 | $1.74339 | $10,460.34 |
| 9,000 | $1.66686 | $15,001.74 |
| 15,000 | $1.58088 | $23,713.20 |
| 21,000 | $1.52998 | $32,129.58 |
| 30,000 | $1.52972 | $45,891.60 |

