
SK310HE3-TP | |
|---|---|
DigiKey Part Number | 353-SK310HE3-TPTR-ND - Tape & Reel (TR) 353-SK310HE3-TPCT-ND - Cut Tape (CT) 353-SK310HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK310HE3-TP |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $4.11200 | $41.12 |
| 100 | $2.66050 | $266.05 |
| 500 | $2.03310 | $1,016.55 |
| 1,000 | $1.83093 | $1,830.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.57377 | $4,721.31 |

