
SIL3724-TP | |
---|---|
DigiKey Part Number | 353-SIL3724-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIL3724-TP |
Description | MOSFET N/P-CH 30V 5.8A SOT23-6L |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.8A, 4.1A 2W Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.8A, 4.1A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5.8A, 10V, 60mOhm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA, 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 820pF @ 15V, 700pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L | |
Base Product Number |