
SIL3724A-TP | |
---|---|
DigiKey Part Number | 353-SIL3724A-TPTR-ND - Tape & Reel (TR) 353-SIL3724A-TPCT-ND - Cut Tape (CT) 353-SIL3724A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIL3724A-TP |
Description | MOSFET N/P-CH 30V 4.5A SOT23-6L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A, 3.5A 2W Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A, 3.5A | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 3A, 10V, 90mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.08nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 315pF @ 10V, 365pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.03800 | $30.38 |
100 | $1.93780 | $193.78 |
500 | $1.46332 | $731.66 |
1,000 | $1.31021 | $1,310.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.11541 | $3,346.23 |
6,000 | $1.01723 | $6,103.38 |
9,000 | $0.96720 | $8,704.80 |
15,000 | $0.91097 | $13,664.55 |
21,000 | $0.87766 | $18,430.86 |
30,000 | $0.84530 | $25,359.00 |
75,000 | $0.80262 | $60,196.50 |