
SICW400N170A-BP | |
---|---|
DigiKey Part Number | 353-SICW400N170A-BP-ND |
Manufacturer | |
Manufacturer Product Number | SICW400N170A-BP |
Description | MOSFET N-CH 1700V 6A TO247AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 6A (Tc) 125W (Tc) Through Hole TO-247AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 16V, 20V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 3A, 20V | |
Vgs(th) (Max) @ Id | 4.5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 20 V | |
Vgs (Max) | +25V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 333 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AB | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.68000 | $77.68 |
10 | $62.97800 | $629.78 |
100 | $48.76350 | $4,876.35 |
500 | $43.51830 | $21,759.15 |