TO-247AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SICW040N120H-BP

DigiKey Part Number
353-SICW040N120H-BP-ND
Manufacturer
Manufacturer Product Number
SICW040N120H-BP
Description
SIC MOSFET,TO-247AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 62A (Tc) 326W (Tc) Through Hole TO-247AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
52mOhm @ 30A, 20V
Vgs(th) (Max) @ Id
4.5V @ 40mA
Gate Charge (Qg) (Max) @ Vgs
229 nC @ 20 V
Vgs (Max)
+25V, -10V
Input Capacitance (Ciss) (Max) @ Vds
3619 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
326W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$99.52000$99.52
10$74.21100$742.11
360$60.76200$21,874.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.