AOK20B65M2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOK150V120X2Q

DigiKey Part Number
785-AOK150V120X2Q-ND
Manufacturer
Manufacturer Product Number
AOK150V120X2Q
Description
1200V SILICON CARBIDE MOSFET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 20A (Tc) 115W (Tj) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
195mOhm @ 3.9A, 15V
Vgs(th) (Max) @ Id
3.6V @ 3.9mA
Gate Charge (Qg) (Max) @ Vgs
28.3 nC @ 15 V
Vgs (Max)
+18V, -8V
Input Capacitance (Ciss) (Max) @ Vds
664 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
115W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$85.20000$85.20
10$58.73500$587.35
240$40.02125$9,605.10
720$39.61650$28,523.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.