


SI3139KDWA-TP | |
---|---|
DigiKey Part Number | 353-SI3139KDWA-TPTR-ND - Tape & Reel (TR) 353-SI3139KDWA-TPCT-ND - Cut Tape (CT) 353-SI3139KDWA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3139KDWA-TP |
Description | MOSFET 2P-CH 20V 0.6A SOT363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 600mA 150mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 600mA | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.86nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 40pF @ 16V | |
Power - Max | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.93800 | $19.38 |
100 | $1.21770 | $121.77 |
500 | $0.90518 | $452.59 |
1,000 | $0.80427 | $804.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67571 | $2,027.13 |