Similar
Similar




SI2306-TP | |
|---|---|
DigiKey Part Number | SI2306-TPMSTR-ND - Tape & Reel (TR) SI2306-TPMSCT-ND - Cut Tape (CT) SI2306-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2306-TP |
Description | MOSFET N-CH 30V 3.16A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.16A (Ta) 750mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 305 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.78700 | $17.87 |
| 100 | $1.12340 | $112.34 |
| 500 | $0.83330 | $416.65 |
| 1,000 | $0.73949 | $739.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61999 | $1,859.97 |
| 6,000 | $0.55970 | $3,358.20 |
| 9,000 | $0.52896 | $4,760.64 |
| 15,000 | $0.49439 | $7,415.85 |
| 21,000 | $0.47391 | $9,952.11 |
| 30,000 | $0.45400 | $13,620.00 |
| 75,000 | $0.41030 | $30,772.50 |
| 150,000 | $0.38753 | $58,129.50 |




