



SI1012-TP | |
---|---|
DigiKey Part Number | SI1012-TPMSTR-ND - Tape & Reel (TR) SI1012-TPMSCT-ND - Cut Tape (CT) SI1012-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1012-TP |
Description | MOSFET N-CH 20V 500MA SOT523 |
Customer Reference | |
Detailed Description | N-Channel 20 V 500mA (Tc) 150mW (Tc) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 500mA, 2.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 750 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |